Part Details for 8382-5PG-3DC by Switchcraft Conxall
Overview of 8382-5PG-3DC by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLC | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1583-824KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8382-5PG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J5037
|
Newark | Mini-Con-X Cable-To-Cable, 5-Pin #16, Male, Solder Cup, Bulk |Switchcraft/conxall 8382-5PG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9700 / $16.7700 | Buy Now |
DISTI #
3937-8382-5PG-3DC-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$18.7273 / $22.4900 | Buy Now |
DISTI #
8382-5PG-3DC-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1220 | Buy Now |
DISTI #
502-8382-5PG-3DC
|
Mouser Electronics | Standard Circular Connector MINI-CON #16 CABLE TO CABLE RoHS: Compliant | 8 |
|
$11.3100 / $16.0000 | Buy Now |
DISTI #
70935006
|
RS | MINI-CON #16 CABLE TO CABLE | Conxall 8382-5PG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $14.8400 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 5 Pin - Solder Contacts | 850 |
|
$11.0500 / $12.8000 | Buy Now |
DISTI #
000000000001506477
|
Sager | Standard Circular Connector MINI-CON #16 CABLE TO CABLE Min Qty: 1 | 0 |
|
$9.4200 / $13.2400 | Buy Now |