Part Details for 83806051 by Crouzet
Results Overview of 83806051 by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83806051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B4042
|
Newark | Limit Switch, Limit Switch Actuator:Plunger, Contact Configuration:-, Contact Current Ac Max:5A, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1448-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6627 | Buy Now |
DISTI #
70281200
|
RS | Limit Switch, Wobble stick, PG9 | Crouzet 83806051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$58.8400 / $68.6400 | Buy Now |
Part Details for 83806051
83806051 CAD Models
83806051 Part Data Attributes
|
83806051
Crouzet
Buy Now
|
Compare Parts:
83806051
Crouzet
Select a part to compare: |
Samacsys Manufacturer | Crouzet |