Part Details for 83802 0021000 by Belden Inc
Overview of 83802 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83802 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3266
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 12Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 83802 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$23,054.6400 / $24,838.6300 | Buy Now |
DISTI #
BEL6391-1000-ND
|
DigiKey | CABLE 2COND 12AWG RED SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.0183 | Buy Now |
DISTI #
566-83802-1000
|
Mouser Electronics | Multi-Conductor Cables 12AWG 2C SHIELD 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$22,889.8600 | Order Now |
DISTI #
71670056
|
RS | Hi-Temp Electronic Cable, 12Awg/2C, Braided Shield, FEP Red | Belden 83802 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$22,889.8600 | RFQ |