Part Details for 8380-3SG-321 by Switchcraft Conxall
Overview of 8380-3SG-321 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T79S838-08NLGI | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Fanout Buffer | |
8T79S838-08NLGI8 | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Fanout Buffer | |
5962-8683801DA | Texas Instruments | Triple 3-Input Positive-NOR Gates 14-CFP -55 to 125 |
Price & Stock for 8380-3SG-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3428
|
Newark | Connectors, Circular, Socket, Mini-Con-X Series, 3 Contacts |Switchcraft/conxall 8380-3SG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $10.8300 | Buy Now |
DISTI #
8380-3SG-321-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5204 | Buy Now |
DISTI #
502-8380-3SG-321
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #16 CRIMP RoHS: Compliant | 0 |
|
$6.9800 / $9.6100 | Order Now |
DISTI #
70025402
|
RS | mini-con cable #16 crimp | Conxall 8380-3SG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $8.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $9.2100 | Buy Now |
DISTI #
000000000001506374
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #16 CRIMP Min Qty: 1 | 0 |
|
$6.0700 / $8.5400 | Buy Now |
Part Details for 8380-3SG-321
8380-3SG-321 CAD Models
8380-3SG-321 Part Data Attributes
|
8380-3SG-321
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8380-3SG-321
Switchcraft Conxall
Circular Connector, 3 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |