-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1346-ND
|
DigiKey | CONN SPRING PISTON 20POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
110 In Stock |
|
$8.0067 / $16.5500 | Buy Now |
DISTI #
575-8382202030001101
|
Mouser Electronics | Headers & Wire Housings spring pin strips 2R, 20P 2mm pitch RoHS: Compliant | 66 |
|
$7.9600 / $15.1500 | Buy Now |
DISTI #
70968005
|
RS | Headers & Wire Housings spring pin strips 2R, 20P 2mm pitch | Mill-Max 838-22-020-30-001101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9700 / $23.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.2500 | Buy Now |
DISTI #
000000000005703694
|
Sager | Headers & Wire Housings spring pin strips 2R, 20P 2mm pitch Min Qty: 50 | 0 |
|
$7.6400 / $26.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
838-22-020-30-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
838-22-020-30-001101
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |