8375K107
Description: Toggle Switch, DPDT, Latched, 7A, 125VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of 8375K107 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 8375K107 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 04M4805
Newark Switch, Toggle, Dpdt, 7A, 125V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:7A, Switch Mounting:-, Contact Voltage Ac Nom:125V, Switch Terminals:Screw Rohs Compliant: No |Eaton 8375K107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 313
  • 1 $30.2400
  • 5 $27.9100
  • 10 $25.9600
  • 25 $23.8100
  • 50 $22.2700
  • 100 $21.1300
$21.1300 / $30.2400 Buy Now

CAD Models for 8375K107 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8375K107 by Eaton Corporation

8375K107
Eaton Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
LEVER
Contact (AC) Max Rating R Load
7A@125VAC
Contact Current(AC)-Max
7 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@250VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
250 V
Mounting Feature
PANEL MOUNT-THREADED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. 8375K107
    Eaton Corporation
    Toggle Switch, DPDT, Latched, 7A, 125VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for 8375K107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8375K107 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8375K107 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 8375K107 would you like to use for your alert(s)?
  • Please alert me when 8375K107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8375K107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8375K107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8375K107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8375K107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8375K107 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: