Part Details for 83757 by HELUKABEL
Results Overview of 83757 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ-603-CY-12G1.5
|
TME | Wire, JZ-603-CY, 12G1.5mm2, shielded,braid made of copper wires Min Qty: 1 | 0 |
|
$11.3400 / $18.9100 | RFQ |
Part Details for 83757
83757 CAD Models
83757 Part Data Attributes
|
83757
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83757
HELUKABEL
Cable Assembly, 12 Conductor(s), 16AWG, 600V, Control Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | DESIGNED FOR EXPORTER, USED IN MACHINE TOOLS, CONTROL SYSTEM | |
Approvals | CE; CSA; EAC; HAR; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 17.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |