Part Details for 8373K108 by Eaton Corporation
Overview of 8373K108 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8373K108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C9538
|
Newark | Utility Switch |Eaton 8373K108 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $16.6700 | Buy Now |
Part Details for 8373K108
8373K108 CAD Models
8373K108 Part Data Attributes
|
8373K108
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
8373K108
Eaton Corporation
Toggle Switch, DPDT, On-on, Latched, 7A, 125VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.5 inch | |
Actuator Type | LEVER | |
Body Breadth | 17.4498 mm | |
Body Length or Diameter | 29.3624 mm | |
Bushing Length | 0.469 inch | |
Center Contact Material | BRONZE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@125VDC | |
Contact Function | ON-ON | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |