-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, Latched, 7A, 125VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4802
|
Newark | Switch, Toggle, Dpst, 6A, 125V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:7A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V, Switch Features:Batrohs Compliant: No |Eaton 8370K107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$11.8200 / $13.6800 | Buy Now |
DISTI #
80929349
|
Verical | Switch Toggle ON None OFF DPST Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2420 | Americas - 310 |
|
$13.5331 / $17.5636 | Buy Now |
|
Neutron USA | Toggle Switch,DPST,ON-NONE-OFF,.500", Actuator,6A,125VAC/DC,3A,250VDC,Solder Term | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8370K107
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
8370K107
Eaton Corporation
Toggle Switch, DPST, Latched, 7A, 125VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | LEVER | |
Body Breadth | 17.46 mm | |
Body Height | 22.17 mm | |
Body Length or Diameter | 29.36 mm | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |