Part Details for 83704 002100 by Belden Inc
Overview of 83704 002100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83704 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3246
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 16Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83704 002100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 100 |
|
$2,274.4400 / $2,450.4400 | Buy Now |
DISTI #
BEL1509-100-ND
|
DigiKey | CABLE 4COND 16AWG RED SHLD Min Qty: 100 Lead time: 5 Weeks Container: Spool |
200 In Stock |
|
$17.7758 / $19.2799 | Buy Now |
DISTI #
566-83704002100
|
Mouser Electronics | Multi-Conductor Cables 4#16 FEP SH FEP | 1 |
|
$1,872.2900 | Buy Now |
DISTI #
70003864
|
RS | Multiconductor Cable, 4C, 16AWG, 19x29, TC, FEP ins, Foil, Red FEP jkt, CMP | Belden 83704 002100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,907.7700 | Buy Now |