Datasheets
837-086-555-208 by: EDAC Inc

Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40unc, Green Insulator,

Part Details for 837-086-555-208 by EDAC Inc

Overview of 837-086-555-208 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TN82C54-2 Rochester Electronics LLC Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28
D8254-2 Rochester Electronics LLC Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24
AM9513AJC Rochester Electronics 9513A - Micro Peripheral IC

Price & Stock for 837-086-555-208

Part # Distributor Description Stock Price Buy
DISTI # 04AK0167
Newark Connector |Edac 837-086-555-208 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $145.0900
  • 100 $102.6800
  • 250 $76.0900
  • 500 $66.4100
  • 1,000 $54.7500
$54.7500 / $145.0900 Buy Now
DISTI # 151-837-086-555-208-ND
DigiKey CONN EDGE DUAL FMALE 86POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $125.6848
$125.6848 Buy Now
DISTI # 587-837-086-555-208
Mouser Electronics Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant 0
  • 25 $125.1200
  • 50 $120.8800
$120.8800 / $125.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks 0
  • 25 $102.3100
$102.3100 Buy Now
Onlinecomponents.com High Temp Card Edge Connector - 86 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 7 $185.2500
  • 13 $122.7700
  • 19 $99.7500
  • 25 $97.7500
$97.7500 / $185.2500 Buy Now

Part Details for 837-086-555-208

837-086-555-208 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

837-086-555-208 Part Data Attributes

837-086-555-208 EDAC Inc
Buy Now Datasheet
Compare Parts:
837-086-555-208 EDAC Inc Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40unc, Green Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 7.614 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 #4-40UNC
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 3.96 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 86
UL Flammability Code 94V-0

Alternate Parts for 837-086-555-208

This table gives cross-reference parts and alternative options found for 837-086-555-208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 837-086-555-208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
837-086-544-203 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, EDAC Inc 837-086-555-208 vs 837-086-544-203
845-086-520-802 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, EDAC Inc 837-086-555-208 vs 845-086-520-802
895-086-556-808 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, #4-40unc, Black Insulator, EDAC Inc 837-086-555-208 vs 895-086-556-808
895-086-500-208 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40unc, Black Insulator, EDAC Inc 837-086-555-208 vs 895-086-500-208
892-086-542-207 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, M3, Black Insulator, EDAC Inc 837-086-555-208 vs 892-086-542-207
846-086-526-208 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, EDAC Inc 837-086-555-208 vs 846-086-526-208
846-086-540-212 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Wire Wrap Terminal, Hole .128, Green Insulator, EDAC Inc 837-086-555-208 vs 846-086-540-212
846-086-558-803 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .116, Green Insulator, EDAC Inc 837-086-555-208 vs 846-086-558-803
892-086-500-201 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, EDAC Inc 837-086-555-208 vs 892-086-500-201
896-086-521-207 Card Edge Connector, 86 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M3, Black Insulator, EDAC Inc 837-086-555-208 vs 896-086-521-207

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 837-086-555-208 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 837-086-555-208 by EDAC Inc

Select Manufacturer
Which Manufacturer of 837-086-555-208 would you like to use for your alert(s)?
  • Please alert me when 837-086-555-208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 837-086-555-208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 837-086-555-208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 837-086-555-208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 837-086-555-208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 837-086-555-208 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: