Part Details for 836C470X2SR by Vishay Sprague
Overview of 836C470X2SR by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 836C470X2SR
836C470X2SR CAD Models
836C470X2SR Part Data Attributes
|
836C470X2SR
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
836C470X2SR
Vishay Sprague
Array/Network Resistor, Isolated, 0.9W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2246, SOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 47 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH; TUBE | |
Rated Power Dissipation (P) | 0.9 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2246 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |