Part Details for 836BN-0089Z by TOKO Inc
Overview of 836BN-0089Z by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 836BN-0089Z
836BN-0089Z CAD Models
836BN-0089Z Part Data Attributes
|
836BN-0089Z
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
836BN-0089Z
TOKO Inc
Variable Inductor, Unshielded, SMD, 2322, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 2322 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2322 | |
Construction | Molded Chip | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Special Feature | INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL VALUE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 4% |