Part Details for 83684 by HELUKABEL
Overview of 83684 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-684KEB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 | |
MSS1583-684KED | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 | |
MSS1583-684KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 83684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ-603-4G1.5
|
TME | Wire, JZ-603, 4G1.5mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 1 | 45 |
|
$3.4900 / $5.8200 | Buy Now |
Part Details for 83684
83684 CAD Models
83684 Part Data Attributes
|
83684
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83684
HELUKABEL
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | DESIGNED FOR EXPORTER, USED IN MACHINE TOOLS, CONTROL SYSTEM | |
Approvals | CE; CSA; EAC; HAR; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 8.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |