Part Details for 83672 by HELUKABEL
Overview of 83672 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 83672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ-603-3G1
|
TME | Wire, JZ-603, 3G1mm2, unshielded, 300V,500V, Cu, stranded, grey Min Qty: 1 | 100 |
|
$2.2500 / $3.7400 | Buy Now |
Part Details for 83672
83672 CAD Models
83672 Part Data Attributes
|
83672
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
83672
HELUKABEL
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | DESIGNED FOR EXPORTER, USED IN MACHINE TOOLS, CONTROL SYSTEM | |
Approvals | CE; CSA; EAC; HAR; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 6.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE |