-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9622
|
Newark | Scsi Bus Terminator, recept,15+15 Contacts, pin,0.05 Pitch,#2-56 Rohs Compliant: Yes |Molex 83619-9010 Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0500 | Buy Now |
DISTI #
538-83619-9010
|
Mouser Electronics | D-Sub Micro-D Connectors CMD RA DUAL STACK 15/30 CIR W/JKPOST RoHS: Compliant | 306 |
|
$35.6300 / $44.5300 | Buy Now |
|
Onlinecomponents.com | Conn Commercial Micro-D M 30 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube RoHS: Compliant | 0 |
|
$31.7800 / $32.7400 | Buy Now |
DISTI #
83619-9010
|
TTI | D-Sub Micro-D Connectors CMD RA DUAL STACK 15/30 CIR W/JKPOST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 152 In Stock |
|
$40.4900 / $46.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83619-9010
Molex
Buy Now
Datasheet
|
Compare Parts:
83619-9010
Molex
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | OTHER STACKING CONNECTOR: 15 CONTACTS, PANEL MOUNTABLE | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.63 inch | |
Body Depth | 0.607 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 630VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 83619-9010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83619-9010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-15P1BYM513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590-15P1BYM513 |
GMR7590C-15P5CS | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590C-15P5CS |
GMR7590C-15P5BR | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590C-15P5BR |
GMR7590-15P3CXM513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590-15P3CXM513 |
GMR7590-15P2AWM513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590-15P2AWM513 |
GMR7580-15P4DNN | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7580-15P4DNN |
GMR7590C-15P4DB | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590C-15P4DB |
GMR7590-15P2DNM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590-15P2DNM |
GMR7590-15P4DTU | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590-15P4DTU |
GMR7590-15P1CVU | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | 83619-9010 vs GMR7590-15P1CVU |