-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3314
|
Newark | D-Sub Conn, Plug, 9Pos, Panel, No. Of Contacts:9Contacts, Gender:Plug, Product Range:83611 Series, Contact Termination Type:Solder, Connector Mounting:Panel Mount, Through Hole Mount Right Angle, Contact Plating:Gold Plated Contacts, rohs Compliant: Yes |Molex 83611-9016 (Alternate Part Number: 800756434940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 | Buy Now |
DISTI #
0836119016
|
Avnet Americas | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119016) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.2443 / $12.1242 | Buy Now |
DISTI #
538-83611-9016
|
Mouser Electronics | D-Sub Standard Connectors 9P HEADER RoHS: Compliant | 192 |
|
$10.4400 / $15.8400 | Buy Now |
DISTI #
71465752
|
RS | CMD RA 9 CIR JKPOST NOT INSTALLED | Molex Incorporated 83611-9016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.5200 / $12.6000 | Buy Now |
|
Onlinecomponents.com | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant |
3 Partner Stock |
|
$7.2700 / $11.8700 | Buy Now |
DISTI #
77310114
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 42 |
|
$9.4030 / $9.6183 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | 10 |
|
$8.7092 / $11.6122 | Buy Now |
DISTI #
83611-9016
|
TTI | D-Sub Standard Connectors 9P HEADER Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 163 In Stock |
|
$6.4000 / $9.1200 | Buy Now |
DISTI #
0836119016
|
Avnet Americas | Conn Commercial Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119016) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.2443 / $12.1242 | Buy Now |
DISTI #
MOL83611-9016
|
Interstate Connecting Components | CMD RA 9 CIR JKPOST NOT INSTA LED | 425 |
|
$10.6446 / $13.4565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83611-9016
Molex
Buy Now
Datasheet
|
Compare Parts:
83611-9016
Molex
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.308 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
MIL Conformance | NO | |
Manufacturer Series | 83611 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Finish | NICKEL | |
Shell Size | 1/E | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |