Part Details for 8361003 (ALTERNATE: 8361003) by RS Pro
Overview of 8361003 (ALTERNATE: 8361003) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8361003 (ALTERNATE: 8361003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657699
|
RS | Hook-Up Wire Gray LSZH 6491B H07Z-R Conduit 2.5mm2 100m (328ft) | RS PRO 8361003 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$97.3200 / $114.5000 | Buy Now |