There are no models available for this part yet.
Overview of 83610 by Kimberly-Clark
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091836-10J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 wall header. | |
10091836-10J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 wall header. | |
68683-610LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 20Position ,2.54mm (0.100in) Pitch.. |
Price & Stock for 83610 by Kimberly-Clark
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72547235
|
RS | Micro?ber Cloths, WypAll, Yellow, 15.75" x 15.75", 6 per Bag, 4/CT | Kimberly-Clark Professional 83610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4 Lead time: 3 Weeks, 0 Days Container: Box | 0 |
|
$93.6500 / $102.9100 | RFQ | |
DISTI #
73688350
|
RS | WypAll, Microfiber Cloths, Yellow, 15.75" x 15.75", 6 per Bag | Kimberly-Clark Professional 83610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9200 | RFQ |