Part Details for 83609 0021000 by Belden Inc
Overview of 83609 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-183609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions. | |
61082-083609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
61082-183609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 83609 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1748
|
Newark | 9#20 Fep Sh Fep/ Red Rohs Compliant: Yes |Belden 83609 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$22,444.6400 / $24,181.4200 | Buy Now |
DISTI #
BEL6342-1000-ND
|
DigiKey | CABLE 9COND 20AWG RED SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.5416 | Buy Now |
DISTI #
566-836090021000
|
Mouser Electronics | Multi-Conductor Cables 9#20 FEP SH FEP RoHS: Compliant | 0 |
|
$22,098.0400 | Order Now |
DISTI #
71670014
|
RS | Hi-Temp Electronic Cable, 20Awg/9C, Braided Shield, FEP Red | Belden 83609 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$22,319.0200 | RFQ |