Part Details for 83606-RED-500 by Belden Inc
Overview of 83606-RED-500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 83606-RED-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 6 Conductors - 20 AWG - 7/28 Conductor Strand - 300 V - UL Style CMP Ratings - 500.0' (152.4m) Length - Red. RoHS: Compliant |
500 In Stock |
|
$12.8600 / $13.8900 | Buy Now |
DISTI #
73553678
|
Verical | 83606-RED-500 Min Qty: 500 Package Multiple: 500 Date Code: 2335 | Americas - 500 |
|
$16.7180 / $18.0570 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 6 Conductors - 20 AWG - 7/28 Conductor Strand - 300 V - UL Style CMP Ratings - 500.0' (152.4m) Length - Red. RoHS: Compliant |
500 In Stock |
|
$12.8600 / $13.8900 | Buy Now |