Part Details for 83554 0021000 by Belden Inc
Results Overview of 83554 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61835-5441LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 4 Positions, 1 Port | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm |
Price & Stock for 83554 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5046
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 83554 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 8 |
|
$10,323.4400 / $11,122.2700 | Buy Now |
DISTI #
BEL6327-1000-ND
|
DigiKey | CABLE 4COND 22AWG RED SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$7.8067 | Buy Now |
DISTI #
566-83554-1000-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$9,928.7400 | Order Now |
DISTI #
70004672
|
RS | Multiconductor Cable, 4C, 22AWG, 7x30, TC, FEP ins, Foil&Braid, Red FEP jkt, CMP | Belden 83554 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$10,028.0300 | RFQ |
Part Details for 83554 0021000
83554 0021000 CAD Models
83554 0021000 Part Data Attributes
|
83554 0021000
Belden Inc
Buy Now
|
Compare Parts:
83554 0021000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |