-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-100EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-100EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-125EC | Coilcraft Inc | Current Sense Transformer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2573
|
Newark | Carrying Handle Rohs Compliant: Yes |Keystone 8351 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1200 / $35.8200 | Buy Now |
DISTI #
36-8351-ND
|
DigiKey | HANDLE CARRY BLACK MTG CTR 4.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4248 | Buy Now |
DISTI #
534-8351
|
Mouser Electronics | Racks & Rack Cabinet Accessories HANDLE 4-1/2 RoHS: Compliant | 49 |
|
$24.4200 / $38.4200 | Buy Now |
DISTI #
70183225
|
RS | Handle, Folds Flat, 4.5 In. Length, Blk Leather, Hardware Steel, Nickel Plated | Keystone Electronics 8351 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4400 / $24.6700 | RFQ |
|
Future Electronics | Racks & Rack Cabinet Accessories Carrying Handle 4-1/2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$27.9900 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
000000000000033727
|
Sager | Racks & Rack Cabinet Accessories HANDLE 4-1/2 Min Qty: 1 | 0 |
|
$31.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy