Part Details for 835-13-002-40-030001 by Mill-Max Mfg Corp
Overview of 835-13-002-40-030001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
M38510/30001SCA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Price & Stock for 835-13-002-40-030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_22613633
|
Arrow Electronics | Conn Socket Strip SKT 2 POS 2.54mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1842 Container: Cut Strips | Americas - 1050 |
|
$1.9830 / $2.2190 | Buy Now |
DISTI #
30675088
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder RA SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 1842 | Americas - 1050 |
|
$1.9830 | Buy Now |
Part Details for 835-13-002-40-030001
835-13-002-40-030001 CAD Models
835-13-002-40-030001 Part Data Attributes
|
835-13-002-40-030001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
835-13-002-40-030001
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |