Part Details for 834A by Hammond Manufacturing
Overview of 834A by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7834ARZ | Analog Devices | Quad 14 bit serial DAC IC | |
AD834ARZ | Analog Devices | WIDEBAND MULTIPLIER | |
ADN8834ACPZ-R7 | Analog Devices | 1.5A TEC Driver |
Price & Stock for 834A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8697
|
Newark | Audio Tx B-Cast W/ Leads Rohs Compliant: Yes |Hammond 834A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9100 / $140.9400 | Buy Now |
DISTI #
164-834A-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$114.2270 / $127.9600 | Buy Now |
DISTI #
546-834A
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:4) RoHS: Compliant | 0 |
|
$122.9900 / $135.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.1700 / $147.0300 | Buy Now |
Part Details for 834A
834A CAD Models
834A Part Data Attributes
|
834A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
834A
Hammond Manufacturing
Broadcast Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MATCHING | |
Height | 65.024 mm | |
Length | 44.45 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Impedance | 20000 OHMS | |
Secondary Impedance | 40000 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 31.75 mm |