Part Details for 8348 by Switchcraft Conxall
Results Overview of 8348 by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8348 Information
8348 by Switchcraft Conxall is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83488IBZ-T | Renesas Electronics Corporation | 3.3V, Full Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver | |
ISL83488IBZ | Renesas Electronics Corporation | 3.3V, Full Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver | |
ISL83485IBZ | Renesas Electronics Corporation | 3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver |