Part Details for 83473C by Murata Power Solutions
Overview of 83473C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83473C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0314
|
Newark | Inductor, 47Uh, 350Ma, 20%, Smd, Product Range:8300 Series, Inductance:47Μh, Rms Current (Irms):350Ma, Dc Resistance Max:0.71Ohm, Inductance Tolerance:± 20%, Product Length:5.85Mm, Product Width:5.2Mm, Product Height:1.8Mm Rohs Compliant: Yes |Murata Power Solutions 83473C RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
811-2611-1-ND
|
DigiKey | FIXED IND 47UH 350MA 710MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
000000000003574609
|
Sager | Power Inductors - SMD 47 UH 0.35A Min Qty: 2200 | 0 |
|
$0.8500 / $0.8800 | Buy Now |
Part Details for 83473C
83473C CAD Models
83473C Part Data Attributes
|
83473C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
83473C
Murata Power Solutions
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3121, CHIP, 3121, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3121 | |
DC Resistance | 0.71 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for 83473C
This table gives cross-reference parts and alternative options found for 83473C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83473C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
83473C | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3121, CHIP, 3121, ROHS COMPLIANT | 83473C vs 83473C |