Part Details for 8347-1032-SS-29 by RAF Electronic Hardware
Overview of 8347-1032-SS-29 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-473MED | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 | |
MSS1583-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 | |
MSD1583-473MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 8347-1032-SS-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF8347-1032-SS-29
|
DB Roberts | 0 |
|
RFQ |