Part Details for 8345-SR0110-25A by E-T-A
Overview of 8345-SR0110-25A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use |
Price & Stock for 8345-SR0110-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-SR0110-25A-ND
|
DigiKey | CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.4860 | Buy Now |
DISTI #
457-8345SR011025A
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$481.4800 | Order Now |
DISTI #
71522793
|
RS | Circuit Breaker Hydraulic/Magnetic Includes Auxiliary Contact CBE Approved 25A | E-T-A Circuit Protection and Control 8345-SR0110-25A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$438.8900 / $461.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$496.5400 / $563.0700 | Buy Now |
DISTI #
67517699
|
Verical | 8345-SR0110-25A Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 4 |
|
$645.5020 / $731.9910 | Buy Now |
DISTI #
000000000005579976
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$391.6100 / $529.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$496.5400 / $563.0700 | Buy Now |