Part Details for 8345-SR0041-2A by E-T-A
Overview of 8345-SR0041-2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
ISL28345FBZ | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier | |
ISL28345FBZ-T7 | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for 8345-SR0041-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-SR0041-2A-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.5630 | Buy Now |
DISTI #
457-8345SR00412A
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$243.6400 | Order Now |
DISTI #
71522782
|
RS | Circuit Breaker Hydraulic/Magnetic Includes Auxiliary Contact CBE Approved 2A | E-T-A Circuit Protection and Control 8345-SR0041-2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$310.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.6100 / $371.6300 | Buy Now |
DISTI #
000000000003901220
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$156.1000 / $306.2900 | Buy Now |