Part Details for 8345-F23A-L6T2-DB1B3B-15A by E-T-A
Results Overview of 8345-F23A-L6T2-DB1B3B-15A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8345-F23A-L6T2-DB1B3B-15A Information
8345-F23A-L6T2-DB1B3B-15A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C28345ZFET | Texas Instruments | Delfino™ 32-bit MCU with 200 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105 | |
TMS320C28345ZEPQ | Texas Instruments | Delfino Microcontroller 256-BGA | |
ADS8345N/1K | Texas Instruments | 16-Bit, 8-Channel Serial Output Sampling Analog-to-Digital Converter 20-SSOP -40 to 85 |
Price & Stock for 8345-F23A-L6T2-DB1B3B-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-F23A-L6T2-DB1B3B-15A-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.7680 | Buy Now |
DISTI #
457-F23L6T2DB1B3B15
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism an... more | 0 |
|
$246.8000 / $347.2100 | Order Now |
DISTI #
71522745
|
RS | Circuit Breaker Hyd/Mag Toggle AC 50/60Hz Long ON/OFF Legend 3P 277VAC/80VDC 15A | E-T-A Circuit Pro... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$296.9000 | RFQ |
DISTI #
000000000002298564
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism an... more Min Qty: 1 | 0 |
|
$149.1700 / $292.6800 | Buy Now |