Part Details for 8345-F01A-U0T1-282013-125A by E-T-A
Overview of 8345-F01A-U0T1-282013-125A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
DA14583-01F01AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 SoC | |
ISL28345FBZ | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for 8345-F01A-U0T1-282013-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-F01A-U0T1-282013-125A-ND
|
DigiKey | CIR BRKR MAG-HYDR 125A 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.9510 | Buy Now |
DISTI #
457-1AU0T1282013125A
|
Mouser Electronics | Circuit Breakers ETA Circuit Breakers RoHS: Compliant | 21 |
|
$105.1600 / $119.2100 | Buy Now |
DISTI #
70973879
|
RS | Circuit Breaker Hyd/Mag DC Long M6 Stud Terminal 1P 277VAC/80VDC 1250A | E-T-A Circuit Protection and Control 8345-F01A-U0T1-282013-125A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$95.6400 / $119.5500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hyd/Mag DC Long M6 Stud Terminal 1P 277VAC/80VDC 1250A RoHS: Compliant |
6 In Stock |
|
$94.8600 / $118.4200 | Buy Now |
DISTI #
75302607
|
Verical | 8345-F01A-U0T1-282013-125A Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 5 |
|
$131.0140 / $153.9460 | Buy Now |
DISTI #
000000000003901185
|
Sager | Circuit Breakers ETA Circuit Breakers Min Qty: 1 | 0 |
|
$52.3500 / $109.7700 | Buy Now |
|
Master Electronics | Circuit Breaker Hyd/Mag DC Long M6 Stud Terminal 1P 277VAC/80VDC 1250A RoHS: Compliant |
6 In Stock |
|
$94.8600 / $118.4200 | Buy Now |