Part Details for 8345-E02Z-V3K2-DB1B2C-6A by E-T-A
Overview of 8345-E02Z-V3K2-DB1B2C-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8345-E02Z-V3K2-DB1B2C-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-E02Z-V3K2-DB1B2C-6A-ND
|
DigiKey | CIR BRKR MAGHYDR 6A 277VAC 80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.6030 | Buy Now |
DISTI #
457-E02ZV3K2DB1B2C6
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$171.5700 | Order Now |
DISTI #
71522699
|
RS | Circuit Breaker Hyd/Mag Black Toggle AC Short ON/OFF 1/4 Stud 2P 277VAC/80VDC 6A | E-T-A Circuit Protection and Control 8345-E02Z-V3K2-DB1B2C-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6200 / $179.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9600 / $256.8600 | Buy Now |
DISTI #
000000000002483267
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$95.0400 / $211.7000 | Buy Now |