Part Details for 8345-C13A-U3M2-282003-5A by E-T-A
Overview of 8345-C13A-U3M2-282003-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8345-C13A-U3M2-282003-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-C13A-U3M2-282003-5A-ND
|
DigiKey | CR BRKR MAG-HYDR 5A 480VAC/80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$381.1440 | Buy Now |
DISTI #
457-C13U3M22820035
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$363.9500 | Order Now |
DISTI #
71522675
|
RS | Circuit Breaker Hyd/Mag AC 50/60Hz Medium M6 Stud 3P 277VAC/80VDC 3A | E-T-A Circuit Protection and Control 8345-C13A-U3M2-282003-5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$455.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.7800 / $712.8100 | Buy Now |
DISTI #
000000000005118805
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$228.9600 / $405.7700 | Buy Now |
Part Details for 8345-C13A-U3M2-282003-5A
8345-C13A-U3M2-282003-5A CAD Models
8345-C13A-U3M2-282003-5A Part Data Attributes
|
8345-C13A-U3M2-282003-5A
E-T-A
Buy Now
|
Compare Parts:
8345-C13A-U3M2-282003-5A
E-T-A
|
Samacsys Manufacturer | E-T-A |