Part Details for 8345-B03A-V3M2-DB1B1C-50A by E-T-A
Overview of 8345-B03A-V3M2-DB1B1C-50A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8345-B03A-V3M2-DB1B1C-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-B03A-V3M2-DB1B1C-50A-ND
|
DigiKey | CIR BRKR THRM 50A Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.3690 | Buy Now |
DISTI #
457-03V3M2DB1B1C50
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$234.2900 | Order Now |
DISTI #
71522577
|
RS | Circuit Breaker Hyd/Mag Toggle AC 50/60Hz Med 1/4 Stud ON/OFF Lgnd 3P 277VAC 50A | E-T-A Circuit Protection and Control 8345-B03A-V3M2-DB1B1C-50A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$293.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.4800 / $350.9100 | Buy Now |
DISTI #
000000000004974426
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$147.3900 / $289.2100 | Buy Now |