Part Details for 8345-B02A-V3M0-DB1B1C-50A by E-T-A
Overview of 8345-B02A-V3M0-DB1B1C-50A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8345-B02A-V3M0-DB1B1C-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-B02A-V3M0-DB1B1C-50A-ND
|
DigiKey | CR BKR MAG-HYDR 50A 480VAC/80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.8460 | Buy Now |
DISTI #
457-02V3M0DB1B1C50
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$167.9800 | Order Now |
DISTI #
71522557
|
RS | Circuit Breaker Hyd/Mag Black Toggle ON/OFF Legend 1/4 Stud 2P 277VAC/80VDC 50A | E-T-A Circuit Protection and Control 8345-B02A-V3M0-DB1B1C-50A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$210.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.0800 / $251.4900 | Buy Now |
DISTI #
000000000005241927
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$93.0600 / $207.2700 | Buy Now |