Part Details for 83444-00000040-05 by Honeywell Sensing and Control / Hobbs
Overview of 83444-00000040-05 by Honeywell Sensing and Control / Hobbs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89883-444LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 88 Positions, 2.54mm (0.100in) Pitch | |
68683-444LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 88 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 83444-00000040-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006155612
|
Sager | Industrial Pressure Sensors PRESSURE SWITCHES-TRANS PRESSURE SWITCH | 0 |
|
Buy Now |