Part Details for 83421-9037 by Molex
Results Overview of 83421-9037 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83421-9037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M7084
|
Newark | D-Sub Cables 9 Pos Cmd To 9 Pin D Dsub 36 Inch Rohs Compliant: Yes |Molex 83421-9037 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 423 |
|
$49.7600 / $51.5700 | Buy Now |
DISTI #
59H8498
|
Newark | 9 Pos Cmd To 9 Pin Dsub 36 Inch Cblasy Rohs Compliant: Yes |Molex 83421-9037 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9600 | Buy Now |
DISTI #
538-83421-9037
|
Mouser Electronics | D-Sub Cables 9 POS CMD TO 9 PIN D DSUB 36 INCH CBLASY RoHS: Compliant | 728 |
|
$42.1000 / $42.3700 | Buy Now |
DISTI #
70967103
|
RS | 9 POS CMD TO 9 PIN DSUB 36 INCH CBLASY, 83421 Series | Molex Incorporated 83421-9037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 185 |
|
$25.5200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 0.91m 28AWG Commercial Micro-D to D-Sub 9 to 9 POS F-M Crimp-Crimp Bag RoHS: Compliant |
423 Partner Stock |
|
$40.7400 / $53.1300 | Buy Now |
DISTI #
83421-9037
|
TTI | D-Sub Cables 9 POS CMD TO 9 PIN D DSUB 36 INCH CBLASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 76 In Stock |
|
$41.8500 / $46.0400 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.91m 28AWG Commercial Micro-D to D-Sub 9 to 9 POS F-M Crimp-Crimp Bag RoHS: Compliant |
423 Partner Stock |
|
$40.7400 / $53.1300 | Buy Now |