Part Details for 8342 by Keystone Electronics Corp
Overview of 8342 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338342XXXWWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338342XXXHV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338342XXXHWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 8342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9223
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 8342 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
36-8342-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3646 In Stock |
|
$0.0912 / $0.3000 | Buy Now |
DISTI #
534-8342
|
Mouser Electronics | LED Mounting Hardware .925" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 1707 |
|
$0.0910 / $0.2800 | Buy Now |
DISTI #
E02:0323_03393161
|
Arrow Electronics | Spacer Round For LED RoHS: Compliant Min Qty: 747 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2417 | Europe - 1385 |
|
$0.1108 / $0.1339 | Buy Now |
DISTI #
71280356
|
RS | LED SPACER | Keystone Electronics 8342 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2690 | RFQ |
|
Future Electronics | Nylon Ø5 x 23.5 mm Bi-Lead LED Spacer for T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1230 / $0.1320 | Buy Now |
|
Bisco Industries | 269 |
|
Buy Now | ||
DISTI #
83642528
|
Verical | Spacer Round For LED RoHS: Compliant Min Qty: 747 Package Multiple: 747 Date Code: 2417 | Americas - 747 |
|
$0.1108 / $0.1339 | Buy Now |
DISTI #
KEYS8342
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 5mm, L: 23.5mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1280 / $0.1520 | RFQ |
DISTI #
000000000000359246
|
Sager | LED Mounting Hardware .925 T1 3/4 BI-LEAD .197 (5mm) DIA Min Qty: 1000 | 0 |
|
$0.0872 / $0.1142 | Buy Now |
Part Details for 8342
8342 CAD Models
8342 Part Data Attributes
|
8342
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8342
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |