Part Details for 8342 060100 by Belden Inc
Overview of 8342 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8342 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3981
|
Newark | Shielded Multipair Cable 12Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8342 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1300 |
|
$1,231.4900 / $1,326.7900 | Buy Now |
DISTI #
BEL1855-100-ND
|
DigiKey | MULTI-PAIR 25COND 24AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
3700 In Stock |
|
$9.6247 / $10.9573 | Buy Now |
DISTI #
566-8342-100-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 12PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 1 |
|
$1,184.4000 | Buy Now |
DISTI #
70005625
|
RS | Multiconductor Cable, 1C+12Pr/24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt | Belden 8342 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,384.4800 | RFQ |
|
Quest Components | 19 |
|
$14.2446 / $17.3246 | Buy Now | |
DISTI #
8342.060100
|
TME | Wire, 12x2x24AWG, RS232, stranded, Cu, PVC, chrome, 30m, CPR: Eca Min Qty: 5 | 25 |
|
$17.6900 / $27.1400 | Buy Now |