Part Details for 8340-T120-K1T2-ALH126-50A by E-T-A
Overview of 8340-T120-K1T2-ALH126-50A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-T120-K1T2-ALH126-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T120-K1T2-ALH126-50A-ND
|
DigiKey | CIR BRK MAG-HYD 50A 240VAC/80VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-T120K1T2LH12650
|
Mouser Electronics | Circuit Breakers 1077, 2p, DIN, 240/415VAC Long Delay, N/O Aux, 50A RoHS: Compliant | 0 |
|
$65.3100 / $93.3100 | Order Now |
DISTI #
000000000005606868
|
Sager | Circuit Breakers 1077, 2p, DIN, 240/415VAC Long Delay, N/O Aux, 50A | 0 |
|
Buy Now |