There are no models available for this part yet.
Overview of 8340-T120-K1M2-ALH0-0.1A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-120XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for 8340-T120-K1M2-ALH0-0.1A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8340-T120-K1M2-ALH0-0.1A-ND
|
DigiKey | CIR BRK MAG-H 100MA 240VAC/80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.9500 | Buy Now | |
DISTI #
457-T120K1M2LH001
|
Mouser Electronics | Circuit Breakers 1077, 2p, DIN, 240/415VAC Med Delay, 0.1A RoHS: Compliant | 0 |
|
$95.2900 / $105.2400 | Order Now | |
DISTI #
71478401
|
RS | Circuit Breaker Hyd/Mag Toggle AC 50/60Hz Med. SnapOn I/O 250VAC/80VDC 2P 0.1A | E-T-A Circuit Protection and Control 8340-T120-K1M2-ALH0-0.1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2100 / $105.2600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.4100 / $94.8700 | Buy Now | ||
DISTI #
000000000005606759
|
Sager | Circuit Breakers 1077, 2p, DIN, 240/415VAC Med Delay, 0.1A Min Qty: 1 | 0 |
|
$82.8500 / $105.0400 | Buy Now |