Part Details for 8340-T120-K1M1-ALH0-8A by E-T-A
Results Overview of 8340-T120-K1M1-ALH0-8A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8340-T120-K1M1-ALH0-8A Information
8340-T120-K1M1-ALH0-8A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-120XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
76383-404LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. | |
89883-405HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8340-T120-K1M1-ALH0-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T120-K1M1-ALH0-8A-ND
|
DigiKey | CIR BRK MAG-HYDR 8A 240VAC/80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.9500 | Buy Now |
DISTI #
457-T120K1M1LH08
|
Mouser Electronics | Circuit Breakers 1077, 2p, DIN, 80VDC Med Delay, 8A RoHS: Compliant | 0 |
|
$95.1000 / $111.4500 | Order Now |
DISTI #
71478361
|
RS | Circuit Breaker Hyd/Mag Long Toggle DC Medium SnapOn I/O 250VAC/80VDC 2P 8A | E-T-A Circuit Protecti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2100 / $105.2600 | RFQ |
DISTI #
000000000005606738
|
Sager | Circuit Breakers 1077, 2p, DIN, 80VDC Med Delay, 8A Min Qty: 1 | 0 |
|
$82.8500 / $105.0400 | Buy Now |
Part Details for 8340-T120-K1M1-ALH0-8A
8340-T120-K1M1-ALH0-8A CAD Models
8340-T120-K1M1-ALH0-8A Part Data Attributes
|
8340-T120-K1M1-ALH0-8A
E-T-A
Buy Now
|
Compare Parts:
8340-T120-K1M1-ALH0-8A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |