Part Details for 8340-T110-K1M2-ALH0-10A by E-T-A
Overview of 8340-T110-K1M2-ALH0-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for 8340-T110-K1M2-ALH0-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T110-K1M2-ALH0-10A-ND
|
DigiKey | CIR BRK MAG-HYD 10A 240VAC/80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9000 | Buy Now |
DISTI #
457-T110K1M2LH010
|
Mouser Electronics | Circuit Breakers 1077, 1p, DIN, 240/415VAC Med Delay, 10A RoHS: Compliant | 0 |
|
$50.1700 / $57.3500 | Order Now |
DISTI #
71478116
|
RS | Circuit Breaker Hyd/Mag Toggle AC 50/60Hz Med. Snap-On I/O 250VAC/80VDC 1P 10A | E-T-A Circuit Protection and Control 8340-T110-K1M2-ALH0-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2900 / $52.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8000 / $50.9300 | Buy Now |
DISTI #
000000000005606618
|
Sager | Circuit Breakers 1077, 1p, DIN, 240/415VAC Med Delay, 10A Min Qty: 1 | 0 |
|
$41.6100 / $52.7500 | Buy Now |