Part Details for 8340-G211-P1F4-A4H0-11A by E-T-A
Overview of 8340-G211-P1F4-A4H0-11A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
DG211CJ | Renesas Electronics Corporation | SPST 4-Channel Analog Switches, PDIP, /Tube |
Price & Stock for 8340-G211-P1F4-A4H0-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-G211-P1F4-A4H0-11A-ND
|
DigiKey | CIR BRKR MAG 11A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.6460 | Buy Now |
DISTI #
457-211P1F44H011
|
Mouser Electronics | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en | 0 |
|
$154.4800 | Order Now |
DISTI #
71522462
|
RS | Circuit Breaker Magnetic Push/Pull Actuator DC Instant. QC 240VAC/80VDC 1P 11A | E-T-A Circuit Protection and Control 8340-G211-P1F4-A4H0-11A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$192.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.8300 / $230.5600 | Buy Now |
DISTI #
000000000003900992
|
Sager | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) ensur Min Qty: 1 | 0 |
|
$117.5900 / $190.0200 | Buy Now |