Part Details for 8340-F410-P1M4-N2H143-16A by E-T-A
Results Overview of 8340-F410-P1M4-N2H143-16A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8340-F410-P1M4-N2H143-16A Information
8340-F410-P1M4-N2H143-16A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 8340-F410-P1M4-N2H143-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F410-P1M4-N2H143-16A-ND
|
DigiKey | CIR BRKR MAG 16A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8360 | Buy Now |
DISTI #
457-8344P1M4N2H14316
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle ... more RoHS: Compliant | 0 |
|
$66.3000 / $87.3000 | Order Now |
DISTI #
71522394
|
RS | Circuit Breaker Magnetic Blue Short Toggle Aux Contact QC I/O 240VAC 1P 16A | E-T-A Circuit Protecti... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$83.7800 | RFQ |
DISTI #
000000000003900940
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle ... more Min Qty: 1 | 0 |
|
$37.0700 / $82.5500 | Buy Now |