Part Details for 8340-F410-K4K1-ALH142-10A by E-T-A
Overview of 8340-F410-K4K1-ALH142-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F410-K4K1-ALH142-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F410-K4K1-ALH142-10A-ND
|
DigiKey | CIR BRKR THRM 10A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.8770 | Buy Now |
DISTI #
457-8344K4K1ALH14210
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 2 |
|
$83.9300 / $102.6600 | Buy Now |
DISTI #
71522368
|
RS | Circuit Breaker Mag Toggle DC Short Aux Contacts Screw I/O 240VAC/80VDC 1P 10A | E-T-A Circuit Protection and Control 8340-F410-K4K1-ALH142-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8300 / $89.1800 | Buy Now |
DISTI #
000000000003882318
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$42.9000 / $95.5500 | Buy Now |
Part Details for 8340-F410-K4K1-ALH142-10A
8340-F410-K4K1-ALH142-10A CAD Models
8340-F410-K4K1-ALH142-10A Part Data Attributes
|
8340-F410-K4K1-ALH142-10A
E-T-A
Buy Now
|
Compare Parts:
8340-F410-K4K1-ALH142-10A
E-T-A
|
Samacsys Manufacturer | E-T-A |