Part Details for 8340-F120-P1K2-ANH0-20A by E-T-A
Overview of 8340-F120-P1K2-ANH0-20A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F120-P1K2-ANH0-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F120-P1K2-ANH0-20A-ND
|
DigiKey | CIR BRKR MAG 20A 240VAC 80VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003900905
|
Sager | Circuit Breakers | 0 |
|
Buy Now |