Part Details for 8340-F110-P1K1-A2H0-30A by E-T-A
Overview of 8340-F110-P1K1-A2H0-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
F1100NBGI | Renesas Electronics Corporation | RF to IF Dual Downconverting Mixer | |
F1102NBGI | Renesas Electronics Corporation | Dual 400-1000 MHz RF to IF Mixer |
Price & Stock for 8340-F110-P1K1-A2H0-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F110-P1K1-A2H0-30A-ND
|
DigiKey | CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6290 | Buy Now |
DISTI #
457-834110P1K1A2H030
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$58.0900 / $70.4700 | Order Now |
DISTI #
71522296
|
RS | Circuit Breaker Magnetic Black Long Toggle DC Short QC 240VAC/80VDC 1P 30A | E-T-A Circuit Protection and Control 8340-F110-P1K1-A2H0-30A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8600 / $68.7200 | Buy Now |
DISTI #
000000000005579856
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$31.9600 / $71.1800 | Buy Now |