Part Details for 834-93-004-10-001 by Mill-Max Mfg Corp
Results Overview of 834-93-004-10-001 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
834-93-004-10-001 Information
834-93-004-10-001 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 834-93-004-10-001
834-93-004-10-001 CAD Models
834-93-004-10-001 Part Data Attributes
|
834-93-004-10-001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
834-93-004-10-001
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | OFP, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |